
RT0603BRD07160KL | |
|---|---|
DigiKey Part Number | YAG1539TR-ND - Tape & Reel (TR) YAG1539CT-ND - Cut Tape (CT) YAG1539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07160KL |
Description | RES SMD 160K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07160KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-164-B-T5 | Susumu | 7.629 | 408-RG1608P-164-B-T5CT-ND | 0,10000 € | Direct |
| TNPW0603160KBEEA | Vishay Dale | 11.085 | 541-3169-1-ND | 0,22000 € | Direct |
| RG1608N-164-W-T1 | Susumu | 2.952 | 408-1681-1-ND | 0,51000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05400 € | 1,35 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04790 € | 4,79 € |
| 250 | 0,04448 € | 11,12 € |
| 500 | 0,04206 € | 21,03 € |
| 1.000 | 0,03987 € | 39,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03383 € | 169,15 € |
| 10.000 | 0,03235 € | 323,50 € |
| 15.000 | 0,03156 € | 473,40 € |
| 25.000 | 0,03065 € | 766,25 € |
| 35.000 | 0,03009 € | 1.053,15 € |
| 50.000 | 0,02953 € | 1.476,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

