
RSF200JR-73-510R | |
|---|---|
DigiKey Part Number | 13-RSF200JR-73-510RTR-ND - Tape & Reel (TR) 13-RSF200JR-73-510RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF200JR-73-510R |
Description | RES 510 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,12440 € | 3,11 € |
| 50 | 0,10980 € | 5,49 € |
| 100 | 0,09750 € | 9,75 € |
| 250 | 0,08400 € | 21,00 € |
| 500 | 0,07550 € | 37,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06696 € | 66,96 € |
| 2.000 | 0,06095 € | 121,90 € |
| 3.000 | 0,05786 € | 173,58 € |
| 5.000 | 0,05437 € | 271,85 € |
| 7.000 | 0,05229 € | 366,03 € |
| 10.000 | 0,05026 € | 502,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

