
RP0603BRD071K8L | |
|---|---|
DigiKey Part Number | 13-RP0603BRD071K8LTR-ND - Tape & Reel (TR) 13-RP0603BRD071K8LCT-ND - Cut Tape (CT) 13-RP0603BRD071K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD071K8L |
Description | RES 1.8K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08960 € | 2,24 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,08020 € | 8,02 € |
| 250 | 0,07448 € | 18,62 € |
| 500 | 0,07052 € | 35,26 € |
| 1.000 | 0,06692 € | 66,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05700 € | 285,00 € |
| 10.000 | 0,05462 € | 546,20 € |
| 15.000 | 0,05335 € | 800,25 € |
| 25.000 | 0,05188 € | 1.297,00 € |
| 35.000 | 0,05098 € | 1.784,30 € |
| 50.000 | 0,05010 € | 2.505,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

