100 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0201DRE07100KL

DigiKey Part Number
13-RE0201DRE07100KLTR-ND - Tape & Reel (TR)
13-RE0201DRE07100KLCT-ND - Cut Tape (CT)
13-RE0201DRE07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0201DRE07100KL
Description
RES SMD 100K OHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0201DRE07100KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06400 €0,64 €
250,05040 €1,26 €
500,04220 €2,11 €
1000,03580 €3,58 €
2500,02948 €7,37 €
5000,02582 €12,91 €
1.0000,02293 €22,93 €
5.0000,01833 €91,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01603 €160,30 €
20.0000,01503 €300,60 €
30.0000,01454 €436,20 €
50.0000,01401 €700,50 €
70.0000,01370 €959,00 €
100.0000,01342 €1.342,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €