
RC0402FR-1347K5L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-1347K5LTR-ND - Tape & Reel (TR) 13-RC0402FR-1347K5LCT-ND - Cut Tape (CT) 13-RC0402FR-1347K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-1347K5L |
Description | RES 47.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-1347K5L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01320 € | 0,33 € |
| 50 | 0,01020 € | 0,51 € |
| 100 | 0,00830 € | 0,83 € |
| 250 | 0,00632 € | 1,58 € |
| 500 | 0,00524 € | 2,62 € |
| 1.000 | 0,00439 € | 4,39 € |
| 5.000 | 0,00304 € | 15,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00204 € | 102,00 € |
| 100.000 | 0,00187 € | 187,00 € |
| 150.000 | 0,00178 € | 267,00 € |
| 250.000 | 0,00169 € | 422,50 € |
| 350.000 | 0,00163 € | 570,50 € |
| 500.000 | 0,00158 € | 790,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

