Parametric Equivalent

PNP5WVJR-73-39R | |
|---|---|
DigiKey Part Number | PNP5WVJR-73-39R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNP5WVJR-73-39R |
Description | RES 39 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP5WVJR-73-39R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.295" Dia x 0.669" L (7.50mm x 17.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNP5WVJT-73-39R | YAGEO | 0 | YAG1208TB-ND | 0,18474 € | Parametric Equivalent |
| CB5JB39R0 | Stackpole Electronics Inc | 0 | CB5JB39R0-ND | 0,11833 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14434 € | 144,34 € |
| Unit Price without VAT: | 0,14434 € |
|---|---|
| Unit Price with VAT: | 0,17465 € |



