
PE0201FRF070R1L | |
|---|---|
DigiKey Part Number | YAG6000TR-ND - Tape & Reel (TR) YAG6000CT-ND - Cut Tape (CT) YAG6000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0201FRF070R1L |
Description | RES 0.1 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0201FRF070R1L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.31mm) |
Tolerance | Height - Seated (Max) 0.012" (0.31mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,27600 € | 6,90 € |
| 50 | 0,24540 € | 12,27 € |
| 100 | 0,21930 € | 21,93 € |
| 250 | 0,19076 € | 47,69 € |
| 500 | 0,17294 € | 86,47 € |
| 1.000 | 0,15774 € | 157,74 € |
| 5.000 | 0,13072 € | 653,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12188 € | 1.218,80 € |
| 20.000 | 0,11438 € | 2.287,60 € |
| 30.000 | 0,11053 € | 3.315,90 € |
| 50.000 | 0,10920 € | 5.460,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

