Direct

P4SMA24CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA24CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA24CA/TR7 |
Description | TVS DIODE 20.5VWM 33.2V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 33.2V |
Mfr | Current - Peak Pulse (10/1000µs) 12.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA24CA/TR13 | YAGEO | 0 | 13-P4SMA24CA/TR13TR-ND | 0,04557 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07110 € | 71,10 € |
| 2.000 | 0,06342 € | 126,84 € |
| 3.000 | 0,05949 € | 178,47 € |
| 5.000 | 0,05508 € | 275,40 € |
| 7.000 | 0,05246 € | 367,22 € |
| 10.000 | 0,04991 € | 499,10 € |
| Unit Price without VAT: | 0,07110 € |
|---|---|
| Unit Price with VAT: | 0,08603 € |


