Gas Discharge Tube 600 V 500A ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK32003002

DigiKey Part Number
13-BK32003002TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BK32003002
Description
GDT 600V 500A 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 500A ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
500A
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Box (TB)
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
600 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
25.0000,09690 €2.422,50 €
Unit Price without VAT:0,09690 €
Unit Price with VAT:0,11725 €