Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

NKN100JR-73-0R39 | |
|---|---|
DigiKey Part Number | NKN100JR-73-0R39-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NKN100JR-73-0R39 |
Description | RES 0.39 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN100JR-73-0R39 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Non-Inductive, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.189" Dia x 0.453" L (4.80mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKN2WSJR-73-0R39 | YAGEO | 0 | NKN2WSJR-73-0R39-ND | 0,06224 € | Upgrade |
| NKN1WSJR-52-0R39 | YAGEO | 0 | NKN1WSJR-52-0R39-ND | 0,02491 € | Similar |
| KNP100JR-73-0R39 | YAGEO | 8.833 | 0.39ACCT-ND | 0,24000 € | Parametric Equivalent |
| PNP1WVJR-73-0R39 | YAGEO | 0 | PNP1WVJR-73-0R39-ND | 0,04634 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03674 € | 220,44 € |
| Unit Price without VAT: | 0,03674 € |
|---|---|
| Unit Price with VAT: | 0,04446 € |




