
MFR-25FTF52-270K | |
|---|---|
DigiKey Part Number | 13-MFR-25FTF52-270KCT-ND - Cut Tape (CT) 13-MFR-25FTF52-270KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTF52-270K |
Description | RES 270K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,02090 € | 2,09 € |
| 250 | 0,01776 € | 4,44 € |
| 500 | 0,01574 € | 7,87 € |
| 1.000 | 0,01403 € | 14,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01078 € | 53,90 € |
| 10.000 | 0,00980 € | 98,00 € |
| 15.000 | 0,00929 € | 139,35 € |
| 25.000 | 0,00873 € | 218,25 € |
| 35.000 | 0,00839 € | 293,65 € |
| 50.000 | 0,00806 € | 403,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

