
MFR-25FTE52-3M3 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-3M3CT-ND - Cut Tape (CT) 13-MFR-25FTE52-3M3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-3M3 |
Description | RES 3.3M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04220 € | 2,11 € |
| 100 | 0,03710 € | 3,71 € |
| 250 | 0,03164 € | 7,91 € |
| 500 | 0,02820 € | 14,10 € |
| 1.000 | 0,02527 € | 25,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01966 € | 98,30 € |
| 10.000 | 0,01799 € | 179,90 € |
| 15.000 | 0,01713 € | 256,95 € |
| 25.000 | 0,01615 € | 403,75 € |
| 35.000 | 0,01557 € | 544,95 € |
| 50.000 | 0,01500 € | 750,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

