
MF0207FTE52-8K2 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-8K2CT-ND - Cut Tape (CT) 13-MF0207FTE52-8K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-8K2 |
Description | RES 8.2K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0207FTE52-8K2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03260 € | 1,63 € |
| 100 | 0,02860 € | 2,86 € |
| 250 | 0,02436 € | 6,09 € |
| 500 | 0,02166 € | 10,83 € |
| 1.000 | 0,01937 € | 19,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01498 € | 74,90 € |
| 10.000 | 0,01366 € | 136,60 € |
| 15.000 | 0,01299 € | 194,85 € |
| 25.000 | 0,01222 € | 305,50 € |
| 35.000 | 0,01177 € | 411,95 € |
| 50.000 | 0,01132 € | 566,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

