
KNP100JR-73-0R39 | |
|---|---|
DigiKey Part Number | 0.39ACTR-ND - Tape & Reel (TR) 0.39ACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-0R39 |
Description | RES 0.39 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-0R39 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,12720 € | 3,18 € |
| 50 | 0,11220 € | 5,61 € |
| 100 | 0,09970 € | 9,97 € |
| 250 | 0,08596 € | 21,49 € |
| 500 | 0,07730 € | 38,65 € |
| 1.000 | 0,06995 € | 69,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06371 € | 127,42 € |
| 4.000 | 0,05840 € | 233,60 € |
| 6.000 | 0,05567 € | 334,02 € |
| 10.000 | 0,05258 € | 525,80 € |
| 14.000 | 0,05074 € | 710,36 € |
| 20.000 | 0,04894 € | 978,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

