


CS0603KRX7R7BB474 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R7BB474TR-ND - Tape & Reel (TR) 13-CS0603KRX7R7BB474CT-ND - Cut Tape (CT) 13-CS0603KRX7R7BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R7BB474 |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R7BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07020 € | 3,51 € |
| 100 | 0,06160 € | 6,16 € |
| 500 | 0,04694 € | 23,47 € |
| 1.000 | 0,04243 € | 42,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03398 € | 135,92 € |
| 8.000 | 0,03159 € | 252,72 € |
| 12.000 | 0,03040 € | 364,80 € |
| 20.000 | 0,02908 € | 581,60 € |
| 28.000 | 0,02830 € | 792,40 € |
| 40.000 | 0,02756 € | 1.102,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

