
CFR100JT-52-12R | |
|---|---|
DigiKey Part Number | 13-CFR100JT-52-12RCT-ND - Cut Tape (CT) 13-CFR100JT-52-12RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR100JT-52-12R |
Description | RES 12 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07920 € | 1,98 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06180 € | 6,18 € |
| 250 | 0,05296 € | 13,24 € |
| 500 | 0,04740 € | 23,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04144 € | 41,44 € |
| 2.000 | 0,03755 € | 75,10 € |
| 3.000 | 0,03554 € | 106,62 € |
| 5.000 | 0,03327 € | 166,35 € |
| 7.000 | 0,03192 € | 223,44 € |
| 10.000 | 0,03060 € | 306,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

