2.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JR-52-2K7

DigiKey Part Number
13-CFR-50JR-52-2K7TR-ND - Tape & Reel (TR)
13-CFR-50JR-52-2K7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-50JR-52-2K7
Description
RES 2.7K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
250,03400 €0,85 €
500,02980 €1,49 €
1000,02620 €2,62 €
2500,02232 €5,58 €
5000,01980 €9,90 €
1.0000,01770 €17,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,01493 €37,33 €
5.0000,01352 €67,60 €
7.5000,01280 €96,00 €
12.5000,01198 €149,75 €
17.5000,01149 €201,08 €
25.0000,01101 €275,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €