
CFR-50JR-52-2K7 | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-2K7TR-ND - Tape & Reel (TR) 13-CFR-50JR-52-2K7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-2K7 |
Description | RES 2.7K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03400 € | 0,85 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02620 € | 2,62 € |
| 250 | 0,02232 € | 5,58 € |
| 500 | 0,01980 € | 9,90 € |
| 1.000 | 0,01770 € | 17,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,01493 € | 37,33 € |
| 5.000 | 0,01352 € | 67,60 € |
| 7.500 | 0,01280 € | 96,00 € |
| 12.500 | 0,01198 € | 149,75 € |
| 17.500 | 0,01149 € | 201,08 € |
| 25.000 | 0,01101 € | 275,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

