23.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-23K7

DigiKey Part Number
13-MFR-25FRF52-23K7TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-23K7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-23K7
Description
RES 23.7K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
23.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-23K7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FBF52-23K7YAGEO6.88023.7KXBK-ND0,09000 €Parametric Equivalent
MRS25000C2219FRP00Vishay Beyschlag/Draloric/BC Components8.34556-MRS25000C2219FRP00CT-ND0,21000 €Upgrade
YR1B23K7CCTE Connectivity Passive Product1.0181712-YR1B23K7CCCT-ND0,73000 €Upgrade
MF1/4CC2372FKOA Speer Electronics, Inc.1.5002019-MF1/4CC2372F-ND0,20000 €Parametric Equivalent
MF1/4DC2372FKOA Speer Electronics, Inc.8852019-MF1/4DC2372F-ND0,15000 €Parametric Equivalent
In-Stock: 1.742
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
250,02840 €0,71 €
500,02500 €1,25 €
1000,02190 €2,19 €
2500,01860 €4,65 €
5000,01652 €8,26 €
1.0000,01473 €14,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01132 €56,60 €
10.0000,01030 €103,00 €
15.0000,00977 €146,55 €
25.0000,00918 €229,50 €
35.0000,00882 €308,70 €
50.0000,00848 €424,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €