
CFR-25JR-52-3M6 | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-3M6TR-ND - Tape & Reel (TR) 13-CFR-25JR-52-3M6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-3M6 |
Description | RES 3.6M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-3M6 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -1500ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02520 € | 0,63 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01910 € | 1,91 € |
| 250 | 0,01616 € | 4,04 € |
| 500 | 0,01434 € | 7,17 € |
| 1.000 | 0,01277 € | 12,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00969 € | 48,45 € |
| 10.000 | 0,00880 € | 88,00 € |
| 15.000 | 0,00835 € | 125,25 € |
| 25.000 | 0,00783 € | 195,75 € |
| 35.000 | 0,00752 € | 263,20 € |
| 50.000 | 0,00722 € | 361,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

