3 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JB-52-3R

DigiKey Part Number
3.0QBK-ND
Manufacturer
Manufacturer Product Number
CFR-25JB-52-3R
Description
RES 3 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JB-52-3R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JR-52-3RYAGEO3.37313-CFR-25JR-52-3RCT-ND0,08000 €Parametric Equivalent
In-Stock: 6.694
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02900 €0,29 €
250,02400 €0,60 €
500,02100 €1,05 €
1000,01840 €1,84 €
2500,01556 €3,89 €
5000,01382 €6,91 €
1.0000,01231 €12,31 €
5.0000,00961 €48,05 €
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €