
CFR-12JR-52-24K | |
|---|---|
DigiKey Part Number | 13-CFR-12JR-52-24KTR-ND - Tape & Reel (TR) 13-CFR-12JR-52-24KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-24K |
Description | RES 24K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-24K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-12JB-52-24K | YAGEO | 6.306 | 24KEBK-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,02010 € | 2,01 € |
| 250 | 0,01708 € | 4,27 € |
| 500 | 0,01512 € | 7,56 € |
| 1.000 | 0,01348 € | 13,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01055 € | 52,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

