
CC0805GRNPO9BN180 | |
|---|---|
DigiKey Part Number | 311-4192-2-ND - Tape & Reel (TR) 311-4192-1-ND - Cut Tape (CT) 311-4192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN180 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05660 € | 2,83 € |
| 100 | 0,04930 € | 4,93 € |
| 500 | 0,03710 € | 18,55 € |
| 1.000 | 0,03335 € | 33,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02644 € | 105,76 € |
| 8.000 | 0,02446 € | 195,68 € |
| 12.000 | 0,02348 € | 281,76 € |
| 20.000 | 0,02238 € | 447,60 € |
| 28.000 | 0,02174 € | 608,72 € |
| 40.000 | 0,02112 € | 844,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

