
CC0100JRNPO8BN330 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO8BN330TR-ND - Tape & Reel (TR) 13-CC0100JRNPO8BN330CT-ND - Cut Tape (CT) 13-CC0100JRNPO8BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO8BN330 |
Description | CAP CER 33PF 25V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO8BN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03960 € | 1,98 € |
| 100 | 0,03420 € | 3,42 € |
| 500 | 0,02528 € | 12,64 € |
| 1.000 | 0,02253 € | 22,53 € |
| 2.500 | 0,01965 € | 49,12 € |
| 5.000 | 0,01792 € | 89,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01459 € | 291,80 € |
| 40.000 | 0,01367 € | 546,80 € |
| 60.000 | 0,01321 € | 792,60 € |
| 100.000 | 0,01270 € | 1.270,00 € |
| 140.000 | 0,01241 € | 1.737,40 € |
| 200.000 | 0,01212 € | 2.424,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

