
CC0100CRNPO8BN4R7 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO8BN4R7TR-ND - Tape & Reel (TR) 13-CC0100CRNPO8BN4R7CT-ND - Cut Tape (CT) 13-CC0100CRNPO8BN4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO8BN4R7 |
Description | CAP CER 4.7PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.25pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01290 € | 1,29 € |
| 500 | 0,00904 € | 4,52 € |
| 1.000 | 0,00789 € | 7,89 € |
| 2.500 | 0,00667 € | 16,68 € |
| 5.000 | 0,00594 € | 29,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00462 € | 92,40 € |
| 40.000 | 0,00423 € | 169,20 € |
| 60.000 | 0,00404 € | 242,40 € |
| 100.000 | 0,00382 € | 382,00 € |
| 140.000 | 0,00370 € | 518,00 € |
| 200.000 | 0,00358 € | 716,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

