Upgrade
Direct
Similar
Similar
Similar
Similar
Similar

AR1206FR-0786R6L | |
|---|---|
DigiKey Part Number | AR1206FR-0786R6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR1206FR-0786R6L |
Description | RES SMD 86.6 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR1206FR-0786R6L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0786R6L | YAGEO | 5.351 | YAG5419CT-ND | 0,09000 € | Upgrade |
| CR1206-FX-86R6ELF | Bourns Inc. | 0 | CR1206-FX-86R6ELF-ND | 0,00748 € | Direct |
| CRCW120686R6FKEA | Vishay Dale | 15.795 | 541-CRCW120686R6FKEACT-ND | 0,09000 € | Similar |
| CRCW120686R6FKEAHP | Vishay Dale | 0 | CRCW120686R6FKEAHP-ND | 0,04921 € | Similar |
| CRCW120686R6FKTA | Vishay Dale | 0 | CRCW120686R6FKTA-ND | 0,02008 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08582 € | 429,10 € |
| Unit Price without VAT: | 0,08582 € |
|---|---|
| Unit Price with VAT: | 0,10384 € |






