
AF124-FR-0733RL | |
|---|---|
DigiKey Part Number | 13-AF124-FR-0733RLTR-ND - Tape & Reel (TR) 13-AF124-FR-0733RLCT-ND - Cut Tape (CT) 13-AF124-FR-0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF124-FR-0733RL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±1% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 33 | Supplier Device Package 0804 |
Tolerance ±1% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,11480 € | 2,87 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,08720 € | 8,72 € |
| 250 | 0,07492 € | 18,73 € |
| 500 | 0,06784 € | 33,92 € |
| 1.000 | 0,06222 € | 62,22 € |
| 5.000 | 0,05324 € | 266,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04772 € | 477,20 € |
| 20.000 | 0,04438 € | 887,60 € |
| 30.000 | 0,04266 € | 1.279,80 € |
| 50.000 | 0,04072 € | 2.036,00 € |
| 70.000 | 0,03956 € | 2.769,20 € |
| 100.000 | 0,03868 € | 3.868,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

