
AA0603FR-0714K7L | |
|---|---|
DigiKey Part Number | 13-AA0603FR-0714K7LTR-ND - Tape & Reel (TR) 13-AA0603FR-0714K7LCT-ND - Cut Tape (CT) 13-AA0603FR-0714K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0603FR-0714K7L |
Description | RES SMD 14.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0603FR-0714K7L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,03840 € | 0,96 € |
| 50 | 0,03160 € | 1,58 € |
| 100 | 0,02660 € | 2,66 € |
| 250 | 0,02164 € | 5,41 € |
| 500 | 0,01872 € | 9,36 € |
| 1.000 | 0,01643 € | 16,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01207 € | 60,35 € |
| 10.000 | 0,01107 € | 110,70 € |
| 15.000 | 0,01059 € | 158,85 € |
| 25.000 | 0,01006 € | 251,50 € |
| 35.000 | 0,00976 € | 341,60 € |
| 50.000 | 0,00948 € | 474,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

