
AC2512JK-075M6L | |
|---|---|
DigiKey Part Number | 13-AC2512JK-075M6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2512JK-075M6L |
Description | RES 5.6 MOHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06113 € | 244,52 € |
| Unit Price without VAT: | 0,06113 € |
|---|---|
| Unit Price with VAT: | 0,07397 € |

