Upgrade
Similar
Upgrade
Upgrade
Upgrade
Similar

AC1210FR-076K81L | |
|---|---|
DigiKey Part Number | AC1210FR-076K81L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1210FR-076K81L |
Description | RES SMD 6.81K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-076K81L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1210FR-076K81L | YAGEO | 3.318 | 13-RC1210FR-076K81LCT-ND | 0,14000 € | Upgrade |
| AF1210FR-076K81L | YAGEO | 0 | AF1210FR-076K81L-ND | 0,03247 € | Similar |
| CRCW12106K81FKEA | Vishay Dale | 3.940 | 541-6.81KAACT-ND | 0,18000 € | Upgrade |
| CRCW12106K81FKTA | Vishay Dale | 0 | CRCW12106K81FKTA-ND | 0,06042 € | Upgrade |
| ERJ-14NF6811U | Panasonic Industry | 8.985 | P6.81KAACT-ND | 0,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03141 € | 157,05 € |
| Unit Price without VAT: | 0,03141 € |
|---|---|
| Unit Price with VAT: | 0,03801 € |




