
AC1210FR-07365RL | |
|---|---|
DigiKey Part Number | 13-AC1210FR-07365RLTR-ND - Tape & Reel (TR) 13-AC1210FR-07365RLCT-ND - Cut Tape (CT) 13-AC1210FR-07365RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-07365RL |
Description | RES SMD 365 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 365 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-07365RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,06780 € | 3,39 € |
| 100 | 0,05880 € | 5,88 € |
| 250 | 0,04952 € | 12,38 € |
| 500 | 0,04422 € | 22,11 € |
| 1.000 | 0,04002 € | 40,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03141 € | 157,05 € |
| 10.000 | 0,02957 € | 295,70 € |
| 15.000 | 0,02867 € | 430,05 € |
| 25.000 | 0,02769 € | 692,25 € |
| 35.000 | 0,02713 € | 949,55 € |
| 50.000 | 0,02660 € | 1.330,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

