AC1206FR-075K23L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 13.901
Unit Price: 0,09000 €
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 11.863
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 24.545
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 7.805
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,05056 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02008 €
Datasheet

Similar


Panasonic Industry
In Stock: 36.464
Unit Price: 0,15000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,08629 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00501 €
Datasheet
5.23 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-075K23L

DigiKey Part Number
AC1206FR-075K23L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1206FR-075K23L
Description
RES SMD 5.23K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.23 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-075K23L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-075K23LYAGEO13.901311-5.23KFRCT-ND0,09000 €Similar
RK73H2BTTD5231FKOA Speer Electronics, Inc.11.8632019-RK73H2BTTD5231FCT-ND0,09000 €Direct
CR1206-FX-5231ELFBourns Inc.24.545118-CR1206-FX-5231ELFCT-ND0,09000 €Similar
CRCW12065K23FKEAVishay Dale7.805541-5.23KFCT-ND0,09000 €Similar
CRCW12065K23FKEAHPVishay Dale0CRCW12065K23FKEAHP-ND0,05056 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01020 €51,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01020 €
Unit Price with VAT:0,01234 €