
AC0603JRNPOYBN101 | |
|---|---|
DigiKey Part Number | 311-3094-2-ND - Tape & Reel (TR) 311-3094-1-ND - Cut Tape (CT) 311-3094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPOYBN101 |
Description | CAP CER 100PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPOYBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C101JAGACAUTO | KEMET | 12.499 | 399-15837-1-ND | 0,46000 € | Parametric Equivalent |
| CGA3E3C0G2E101J080AA | TDK | 28.813 | 445-5738-1-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05660 € | 2,83 € |
| 100 | 0,04930 € | 4,93 € |
| 500 | 0,03714 € | 18,57 € |
| 1.000 | 0,03341 € | 33,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02781 € | 111,24 € |
| 8.000 | 0,02573 € | 205,84 € |
| 12.000 | 0,02469 € | 296,28 € |
| 20.000 | 0,02354 € | 470,80 € |
| 28.000 | 0,02287 € | 640,36 € |
| 40.000 | 0,02222 € | 888,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

