
PE1206FRF470R5L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF470R5LTR-ND - Tape & Reel (TR) 13-PE1206FRF470R5LCT-ND - Cut Tape (CT) 13-PE1206FRF470R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF470R5L |
Description | RES 0.5 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,20680 € | 5,17 € |
| 50 | 0,18320 € | 9,16 € |
| 100 | 0,16340 € | 16,34 € |
| 250 | 0,14164 € | 35,41 € |
| 500 | 0,12800 € | 64,00 € |
| 1.000 | 0,11642 € | 116,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09820 € | 392,80 € |
| 8.000 | 0,09109 € | 728,72 € |
| 12.000 | 0,08744 € | 1.049,28 € |
| 20.000 | 0,08330 € | 1.666,00 € |
| 28.000 | 0,08084 € | 2.263,52 € |
| 40.000 | 0,07844 € | 3.137,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

