PE2512JKF070R008Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10612 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11434 €
Datasheet
8 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512JKF070R008Z

DigiKey Part Number
13-PE2512JKF070R008Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE2512JKF070R008Z
Description
RES 0.008 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.254" L x 0.128" W (6.45mm x 3.25mm)
Tolerance
Height - Seated (Max)
0.037" (0.95mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE2512FKE070R008ZYAGEO013-PE2512FKE070R008Z-ND0,10612 €Parametric Equivalent
PE2512FKM070R008ZYAGEO013-PE2512FKM070R008ZTR-ND0,11434 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11434 €457,36 €
Manufacturers Standard Package
Unit Price without VAT:0,11434 €
Unit Price with VAT:0,13835 €