
AC0402FR-073K09L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-073K09LTR-ND - Tape & Reel (TR) 13-AC0402FR-073K09LCT-ND - Cut Tape (CT) 13-AC0402FR-073K09LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-073K09L |
Description | RES SMD 3.09K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-073K09L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01520 € | 0,38 € |
| 50 | 0,01200 € | 0,60 € |
| 100 | 0,00980 € | 0,98 € |
| 250 | 0,00752 € | 1,88 € |
| 500 | 0,00622 € | 3,11 € |
| 1.000 | 0,00524 € | 5,24 € |
| 5.000 | 0,00369 € | 18,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00307 € | 30,70 € |
| 20.000 | 0,00273 € | 54,60 € |
| 30.000 | 0,00257 € | 77,10 € |
| 50.000 | 0,00240 € | 120,00 € |
| 70.000 | 0,00230 € | 161,00 € |
| 100.000 | 0,00220 € | 220,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

