
AC0603FR-07130KL | |
|---|---|
DigiKey Part Number | 311-130KLDTR-ND - Tape & Reel (TR) 311-130KLDCT-ND - Cut Tape (CT) 311-130KLDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07130KL |
Description | RES SMD 130K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-07130KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01760 € | 0,44 € |
| 50 | 0,01400 € | 0,70 € |
| 100 | 0,01150 € | 1,15 € |
| 250 | 0,00888 € | 2,22 € |
| 500 | 0,00744 € | 3,72 € |
| 1.000 | 0,00630 € | 6,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00426 € | 21,30 € |
| 10.000 | 0,00377 € | 37,70 € |
| 15.000 | 0,00354 € | 53,10 € |
| 25.000 | 0,00328 € | 82,00 € |
| 35.000 | 0,00314 € | 109,90 € |
| 50.000 | 0,00300 € | 150,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

