Parametric Equivalent

AC0402JR-0751KL | |
|---|---|
DigiKey Part Number | YAG3551TR-ND - Tape & Reel (TR) YAG3551CT-ND - Cut Tape (CT) YAG3551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-0751KL |
Description | RES SMD 51K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-0751KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-0751KL | YAGEO | 119.234 | YAG3499CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01400 € | 0,35 € |
| 50 | 0,01120 € | 0,56 € |
| 100 | 0,00900 € | 0,90 € |
| 250 | 0,00688 € | 1,72 € |
| 500 | 0,00570 € | 2,85 € |
| 1.000 | 0,00478 € | 4,78 € |
| 5.000 | 0,00334 € | 16,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00276 € | 27,60 € |
| 20.000 | 0,00245 € | 49,00 € |
| 30.000 | 0,00230 € | 69,00 € |
| 50.000 | 0,00214 € | 107,00 € |
| 70.000 | 0,00205 € | 143,50 € |
| 100.000 | 0,00196 € | 196,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |


