Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

561KH07-OTB | |
|---|---|
DigiKey Part Number | 13-561KH07-OTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 561KH07-OTB |
Description | VARISTOR 560V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Category | Varistor Voltage (Max) 616 V |
Manufacturer YAGEO | Current - Surge 1.2 kA |
Series | Energy 35J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 460 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 560 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 561KH07 | YAGEO | 0 | 13-561KH07-ND | 0,06304 € | Parametric Equivalent |
| 561KH07-F | YAGEO | 0 | 13-561KH07-F-ND | 0,06620 € | Parametric Equivalent |
| 561KH07-FTB | YAGEO | 0 | 13-561KH07-FTB-ND | 0,07942 € | Parametric Equivalent |
| 561KH07-FTR | YAGEO | 0 | 13-561KH07-FTR-ND | 0,07942 € | Parametric Equivalent |
| 561KH07-O | YAGEO | 0 | 13-561KH07-O-ND | 0,06620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07942 € | 317,68 € |
| Unit Price without VAT: | 0,07942 € |
|---|---|
| Unit Price with VAT: | 0,09610 € |


