Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

391KD20J-FTR | |
|---|---|
DigiKey Part Number | 13-391KD20J-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 391KD20J-FTR |
Description | VARISTOR 390V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 429 V |
Manufacturer YAGEO | Current - Surge 10 kA |
Series | Energy 275J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1000 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 390 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 391KD20J | YAGEO | 0 | 13-391KD20J-ND | 0,24214 € | Parametric Equivalent |
| 391KD20J-F | YAGEO | 0 | 13-391KD20J-F-ND | 0,25424 € | Parametric Equivalent |
| 391KD20J-FP7.5 | YAGEO | 0 | 13-391KD20J-FP7.5-ND | 0,25424 € | Parametric Equivalent |
| 391KD20J-FP7.5TB | YAGEO | 0 | 13-391KD20J-FP7.5TB-ND | 0,30508 € | Parametric Equivalent |
| 391KD20J-FP7.5TR | YAGEO | 0 | 13-391KD20J-FP7.5TR-ND | 0,30508 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30508 € | 457,62 € |
| Unit Price without VAT: | 0,30508 € |
|---|---|
| Unit Price with VAT: | 0,36915 € |


