
2RL470L-5/B | |
|---|---|
DigiKey Part Number | 13-2RL470L-5/B-ND |
Manufacturer | |
Manufacturer Product Number | 2RL470L-5/B |
Description | GDT 470V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 470 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2037-47-BLF | Bourns Inc. | 954 | 118-2037-47-BLF-ND | 1,21000 € | Parametric Equivalent |
| 2R470TA-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 5.000 | 5789-2R470TA-5TR-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,20600 € | 6,03 € |
| 10 | 1,11300 € | 11,13 € |
| 50 | 0,92300 € | 46,15 € |
| 100 | 0,85160 € | 85,16 € |
| 300 | 0,74917 € | 224,75 € |
| 500 | 0,70560 € | 352,80 € |
| 1.000 | 0,65028 € | 650,28 € |
| 5.000 | 0,53682 € | 2.684,10 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |

