Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

180KD07J-OTR | |
|---|---|
DigiKey Part Number | 13-180KD07J-OTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 180KD07J-OTR |
Description | VARISTOR 18V 500A DISC 7MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 V 500 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 21.6 V |
Manufacturer YAGEO | Current - Surge 500 A |
Series | Energy 2J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2800 pF @ 1 kHz |
Maximum AC Volts 11 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 15 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 18 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180KD07J | YAGEO | 0 | 13-180KD07J-ND | 0,03852 € | Parametric Equivalent |
| 180KD07J-F | YAGEO | 0 | 13-180KD07J-F-ND | 0,04045 € | Parametric Equivalent |
| 180KD07J-FTB | YAGEO | 0 | 13-180KD07J-FTB-ND | 0,04855 € | Parametric Equivalent |
| 180KD07J-FTR | YAGEO | 0 | 13-180KD07J-FTR-ND | 0,04855 € | Parametric Equivalent |
| 180KD07J-O | YAGEO | 0 | 13-180KD07J-O-ND | 0,04045 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04855 € | 485,50 € |
| Unit Price without VAT: | 0,04855 € |
|---|---|
| Unit Price with VAT: | 0,05875 € |



