Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

151KD10-TB | |
|---|---|
DigiKey Part Number | 13-151KD10-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 151KD10-TB |
Description | VARISTOR 150V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 165 V |
Manufacturer YAGEO | Current - Surge 2.5 kA |
Series | Energy 22J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 670 pF @ 1 kHz |
Maximum AC Volts 95 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 125 V | Mounting Type Through Hole |
Varistor Voltage (Min) 135 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151KD10 | YAGEO | 495 | 13-151KD10-ND | 0,15000 € | Parametric Equivalent |
| 151KD10-F | YAGEO | 0 | 13-151KD10-F-ND | 0,05626 € | Parametric Equivalent |
| 151KD10-FTB | YAGEO | 0 | 13-151KD10-FTB-ND | 0,06319 € | Parametric Equivalent |
| 151KD10-FTR | YAGEO | 0 | 13-151KD10-FTR-ND | 0,06319 € | Parametric Equivalent |
| 151KD10-O | YAGEO | 0 | 13-151KD10-O-ND | 0,05626 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,06018 € | 270,81 € |
| Unit Price without VAT: | 0,06018 € |
|---|---|
| Unit Price with VAT: | 0,07282 € |


