Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

821KD10-FTB | |
|---|---|
DigiKey Part Number | 13-821KD10-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 821KD10-FTB |
Description | VARISTOR 820V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 902 V |
Manufacturer YAGEO | Current - Surge 2.5 kA |
Series | Energy 85J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 820 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 821KD10 | YAGEO | 20 | 13-821KD10-ND | 0,17000 € | Parametric Equivalent |
| 821KD10-F | YAGEO | 0 | 13-821KD10-F-ND | 0,06731 € | Parametric Equivalent |
| 821KD10-FTR | YAGEO | 0 | 13-821KD10-FTR-ND | 0,08076 € | Parametric Equivalent |
| 821KD10-O | YAGEO | 0 | 13-821KD10-O-ND | 0,06731 € | Parametric Equivalent |
| 821KD10-OTB | YAGEO | 0 | 13-821KD10-OTB-ND | 0,08076 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,08076 € | 121,14 € |
| Unit Price without VAT: | 0,08076 € |
|---|---|
| Unit Price with VAT: | 0,09772 € |


