
1.5KE350CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE350CA/BCT-ND - Cut Tape (CT) 13-1.5KE350CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE350CA/B |
Description | TVS DIODE 300VWM 482VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 332V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 482V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17320 € | 4,33 € |
| 100 | 0,14880 € | 14,88 € |
| 250 | 0,13732 € | 34,33 € |
| 500 | 0,13036 € | 65,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16276 € | 162,76 € |
| 2.000 | 0,14699 € | 293,98 € |
| 3.000 | 0,13894 € | 416,82 € |
| 5.000 | 0,12990 € | 649,50 € |
| 7.000 | 0,12455 € | 871,85 € |
| 10.000 | 0,11934 € | 1.193,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

