
1.5KE30CA-AT/B | |
|---|---|
DigiKey Part Number | 13-1.5KE30CA-AT/BCT-ND - Cut Tape (CT) 13-1.5KE30CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE30CA-AT/B |
Description | TVS DIODE 25.6VWM 41.4VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38700 € | 3,87 € |
| 100 | 0,24840 € | 24,84 € |
| 500 | 0,18846 € | 94,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16912 € | 169,12 € |
| 2.000 | 0,15284 € | 305,68 € |
| 3.000 | 0,14453 € | 433,59 € |
| 5.000 | 0,13520 € | 676,00 € |
| 7.000 | 0,12967 € | 907,69 € |
| 10.000 | 0,12429 € | 1.242,90 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

