
QSB40048S12 | |
|---|---|
DigiKey Part Number | 1470-QSB40048S12-ND |
Manufacturer | |
Manufacturer Product Number | QSB40048S12 |
Description | DC DC CONVERTER 12V 400W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 33.3A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Baseplate, Remote On/Off, Remote Sense |
Packaging Box | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 88.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Full Brick |
Voltage - Input (Min) 18V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package Full Brick |
Voltage - Output 1 | Approval Agency UL |
Current - Output (Max) 33.3A | Base Product Number |
Power (Watts) 400 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,92000 € | 272,92 € |
| Unit Price without VAT: | 272,92000 € |
|---|---|
| Unit Price with VAT: | 330,23320 € |

