


XU210-256-FB236-C20 | |
|---|---|
DigiKey Part Number | XU210-256-FB236-C20-ND |
Manufacturer | |
Manufacturer Product Number | XU210-256-FB236-C20 |
Description | IC MCU 32BIT ROMLESS 236FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore XU Microcontroller IC 32-Bit 10-Core 2000MIPS ROMless 236-FBGA (10x10) |
Datasheet | Datasheet |
Category | Number of I/O 104 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 0.95V ~ 3.6V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor XCore | Mounting Type Surface Mount |
Core Size | Supplier Device Package 236-FBGA (10x10) |
Speed 2000MIPS | Package / Case 236-LFBGA |
Connectivity USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 11,78149 € | 1.979,29 € |
| Unit Price without VAT: | 11,78149 € |
|---|---|
| Unit Price with VAT: | 14,25560 € |

