
78404084220 | |
|---|---|
DigiKey Part Number | 732-78404084220TR-ND - Tape & Reel (TR) 732-78404084220CT-ND - Cut Tape (CT) 732-78404084220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78404084220 |
Description | FIXED IND 22UH 3.2A 85 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 3.2 A 85mOhm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78404084220 Models |
Category | DC Resistance (DCR) 85mOhm Max |
Mfr | Frequency - Self Resonant 15MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 3131 (8080 Metric) |
Current Rating (Amps) | Supplier Device Package 3131 |
Current - Saturation (Isat) 3.2A | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Shielding Shielded | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,23400 € | 12,34 € |
| 50 | 1,10520 € | 55,26 € |
| 100 | 1,00230 € | 100,23 € |
| 500 | 0,98520 € | 492,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98521 € | 985,21 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |

