
750811618 | |
|---|---|
DigiKey Part Number | 1297-1288-ND |
Manufacturer | |
Manufacturer Product Number | 750811618 |
Description | XFMR FLYBACK AC/DC CONV TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750811618 Models |
Category | Applications Flyback Converters |
Manufacturer Würth Elektronik | Voltage - Primary 120 ~ 375V |
Packaging Tray | Voltage - Auxiliary 16V @ 50mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For AC/DC Converters | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,91050 € | 4.910,50 € |
| Unit Price without VAT: | 4,91050 € |
|---|---|
| Unit Price with VAT: | 5,94171 € |

